14 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV6T06QWBQARQ1

DigiKey Part Number
296-SN74LV6T06QWBQARQ1TR-ND - Tape & Reel (TR)
296-SN74LV6T06QWBQARQ1CT-ND - Cut Tape (CT)
296-SN74LV6T06QWBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV6T06QWBQARQ1
Description
IC INVERTER 6CH 6-INP 14WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.5V ~ 0.85V
Input Logic Level - High
1.1V ~ 2V
Max Propagation Delay @ V, Max CL
9.4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.83000$6.83
10$4.87300$48.73
25$4.38280$109.57
100$3.84760$384.76
250$3.59212$898.03
500$3.43784$1,718.92
1,000$3.41323$3,413.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.15450$9,463.50
6,000$3.07785$18,467.10
9,000$3.03946$27,355.14
15,000$2.99693$44,953.95
21,000$2.97206$62,413.26
Manufacturers Standard Package