
UCC27324QDRQ1 | |
|---|---|
DigiKey Part Number | 296-23486-2-ND - Tape & Reel (TR) 296-23486-1-ND - Cut Tape (CT) 296-23486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27324QDRQ1 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27324QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| 10 | $10.29600 | $102.96 |
| 25 | $9.35960 | $233.99 |
| 100 | $8.33150 | $833.15 |
| 250 | $7.84096 | $1,960.24 |
| 500 | $7.54530 | $3,772.65 |
| 1,000 | $7.30202 | $7,302.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.04509 | $17,612.72 |
| 5,000 | $6.89033 | $34,451.65 |
| 7,500 | $6.81284 | $51,096.30 |


