
UCC27200ADR | |
|---|---|
DigiKey Part Number  | 296-29827-2-ND - Tape & Reel (TR) 296-29827-1-ND - Cut Tape (CT) 296-29827-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UCC27200ADR  | 
Description  | IC GATE DRVR HALF-BRIDGE 8SOIC  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UCC27200ADR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Driven Configuration  | Half-Bridge  | |
Channel Type  | Independent  | |
Number of Drivers  | 2  | |
Gate Type  | MOSFET (N-Channel)  | |
Voltage - Supply  | 8V ~ 17V  | |
Logic Voltage - VIL, VIH  | 3V, 8V  | |
Current - Peak Output (Source, Sink)  | 3A, 3A  | |
Input Type  | Non-Inverting  | |
High Side Voltage - Max (Bootstrap)  | 120 V  | |
Rise / Fall Time (Typ)  | 8ns, 7ns  | |
Operating Temperature  | -40°C ~ 140°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.03000 | $14.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $10.36567 | $25,914.17 | 
| 5,000 | $10.15342 | $50,767.10 | 
| 7,500 | $10.04709 | $75,353.18 | 

