UCC2583QTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $34.77478
Datasheet
Power Supply Controller Secondary-Side Controller 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2583QTR

DigiKey Part Number
UCC2583QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC2583QTR
Description
IC SECONDARY SIDE CTRLR 20-PLCC
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
UCC2583QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
8.9V ~ 14V
Current - Supply
3 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25,498 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

25,498In Stock
Ships from Rochester Electronics, LLC