Power Supply Controller Secondary-Side Controller 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2583DTR

DigiKey Part Number
UCC2583DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC2583DTR
Description
IC SECONDARY SIDE CTRLR 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2583DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
8.9V ~ 14V
Current - Supply
3 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,200 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$34.77478$86,936.95
Manufacturers Standard Package

Other Suppliers on DigiKey

2,200In Stock
Ships from Rochester Electronics, LLC