
UCC25630-1DDBR | |
---|---|
DigiKey Part Number | 296-50184-2-ND - Tape & Reel (TR) 296-50184-1-ND - Cut Tape (CT) 296-50184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC25630-1DDBR |
Description | UCC25630-1DDBR |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC25630-1DDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | - | |
Output Configuration | Positive, Isolation Capable | |
Topology | Half-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 13V ~ 26V | |
Frequency - Switching | 35kHz ~ 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Hybrid Hysteretic Control (HHC) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.40000 | $29.40 |
10 | $22.17000 | $221.70 |
25 | $20.35000 | $508.75 |
100 | $18.35080 | $1,835.08 |
250 | $17.39812 | $4,349.53 |
500 | $16.82384 | $8,411.92 |
1,000 | $16.35114 | $16,351.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.85226 | $39,630.65 |
5,000 | $15.55152 | $77,757.60 |