UCC23513BDWYR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC23513BQDWYRQ1

DigiKey Part Number
296-UCC23513BQDWYRQ1TR-ND - Tape & Reel (TR)
296-UCC23513BQDWYRQ1CT-ND - Cut Tape (CT)
296-UCC23513BQDWYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC23513BQDWYRQ1
Description
DGTL ISO 5.7KV 1CH GT DVR 6SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.5A, 5.3A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
105ns, 105ns
Pulse Width Distortion (Max)
35ns
Rise / Fall Time (Typ)
28ns, 25ns (Max)
Current - Output High, Low
3A, 3.5A
Current - Peak Output
4.5A, 5.3A
Voltage - Forward (Vf) (Typ)
2.1V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 33V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SOIC
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.90000$21.90
10$16.34900$163.49
25$14.94920$373.73
100$13.41160$1,341.16
250$12.67892$3,169.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$11.95238$10,159.52
1,700$11.63922$19,786.67
2,550$11.48238$29,280.07
4,250$11.30860$48,061.55
5,950$11.20702$66,681.77
Manufacturers Standard Package