
UCC23511DWY | |
|---|---|
DigiKey Part Number | 296-UCC23511DWY-ND |
Manufacturer | |
Manufacturer Product Number | UCC23511DWY |
Description | DGTL ISO 5.7KV 1CH GT DVR 6SOIC |
Customer Reference | |
Detailed Description | 2A, 1.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC23511DWY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 105ns, 105ns | |
Pulse Width Distortion (Max) | 35ns | |
Rise / Fall Time (Typ) | 28ns, 25ns | |
Current - Output High, Low | 1.5A, 2A | |
Current - Peak Output | 2A, 1.5A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 16 mA | |
Voltage - Output Supply | 14V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.07000 | $20.07 |
| 10 | $14.89700 | $148.97 |
| 25 | $13.60840 | $340.21 |
| 100 | $12.19210 | $1,219.21 |
| 300 | $11.40203 | $3,420.61 |
| 500 | $11.10960 | $5,554.80 |
| 1,000 | $10.77444 | $10,774.44 |
| 2,500 | $10.42069 | $26,051.73 |
| 5,000 | $10.20747 | $51,037.35 |

