
UCC21542DWR | |
---|---|
DigiKey Part Number | 296-UCC21542DWRTR-ND - Tape & Reel (TR) 296-UCC21542DWRCT-ND - Cut Tape (CT) 296-UCC21542DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21542DWR |
Description | DGTL ISO 1.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 1500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21542DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 1500Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 5.5ns | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
10 | $12.73500 | $127.35 |
25 | $11.61360 | $290.34 |
100 | $10.37380 | $1,037.38 |
250 | $9.78388 | $2,445.97 |
500 | $9.42788 | $4,713.94 |
1,000 | $9.13498 | $9,134.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.96467 | $15,929.34 |