
UCC21542ADWKR | |
---|---|
DigiKey Part Number | 296-UCC21542ADWKRTR-ND - Tape & Reel (TR) 296-UCC21542ADWKRCT-ND - Cut Tape (CT) 296-UCC21542ADWKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21542ADWKR |
Description | DGT ISO 1.85KV 2CH GT DVR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 1850Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21542ADWKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 1850Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 5.5ns | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.08000 | $34.08 |
10 | $25.78300 | $257.83 |
25 | $23.71320 | $592.83 |
100 | $21.43810 | $2,143.81 |
250 | $20.35276 | $5,088.19 |
500 | $19.69884 | $9,849.42 |
1,000 | $19.16037 | $19,160.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.52333 | $15,046.66 |