UC39432BN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 225
Unit Price: $89.61000
Datasheet
Overvoltage Comparator, Optocoupler PMIC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC39432BN

DigiKey Part Number
296-34745-5-ND
Manufacturer
Manufacturer Product Number
UC39432BN
Description
IC PREC ANALOG CONTROLLER 8DIP
Customer Reference
Detailed Description
Overvoltage Comparator, Optocoupler PMIC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC39432BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Overvoltage Comparator, Optocoupler
Current - Supply
500µA
Voltage - Supply
2.2V ~ 24V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,550 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11,550In Stock
Ships from Rochester Electronics, LLC