Overvoltage Comparator, Optocoupler PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC39432BD

DigiKey Part Number
296-34744-5-ND
Manufacturer
Manufacturer Product Number
UC39432BD
Description
IC PREC ANALOG CONTROLLER 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Overvoltage Comparator, Optocoupler PMIC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC39432BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Overvoltage Comparator, Optocoupler
Current - Supply
500µA
Voltage - Supply
2.2V ~ 24V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$89.61000$89.61
10$70.10500$701.05
75$60.82480$4,561.86
150$58.66753$8,800.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

13,887In Stock
Ships from Rochester Electronics, LLC