Similar

UC3825Q | |
|---|---|
DigiKey Part Number  | 296-34736-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | UC3825Q  | 
Description  | IC REG CTRLR MULT TOP 20PLCC  | 
Customer Reference  | |
Detailed Description  | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 20-PLCC (9x9)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UC3825Q Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Output Type  | Transistor Driver  | |
Function  | Step-Up, Step-Down, Step-Up/Step-Down  | |
Output Configuration  | Positive  | |
Topology  | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull  | |
Number of Outputs  | 2  | |
Output Phases  | 1  | |
Voltage - Supply (Vcc/Vdd)  | 8.4V ~ 30V  | |
Frequency - Switching  | 340kHz ~ 460kHz  | |
Duty Cycle (Max)  | 85%  | |
Synchronous Rectifier  | No  | |
Clock Sync  | No  | |
Serial Interfaces  | -  | |
Control Features  | Current Limit, Enable, Frequency Control, Ramp, Soft Start  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-LCC (J-Lead)  | |
Supplier Device Package  | 20-PLCC (9x9)  | |
Base Product Number  | 


