
UC3638DWTR | |
---|---|
DigiKey Part Number | 296-44033-2-ND - Tape & Reel (TR) 296-44033-1-ND - Cut Tape (CT) 296-44033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3638DWTR |
Description | IC MOTOR DRIVER 10V-36V 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3638DWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 10V ~ 36V | |
Voltage - Load | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.27000 | $88.27 |
10 | $69.01300 | $690.13 |
25 | $64.20680 | $1,605.17 |
100 | $58.92380 | $5,892.38 |
250 | $56.40496 | $14,101.24 |
500 | $54.88742 | $27,443.71 |
1,000 | $53.63786 | $53,637.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $52.60985 | $105,219.70 |