


UC3637DW | |
|---|---|
DigiKey Part Number  | 296-2508-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | UC3637DW  | 
Description  | IC MOTOR DRIVER 2.5V-20V 20SOIC  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Motor Driver Parallel 20-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UC3637DW Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Motor Type - Stepper  | -  | |
Motor Type - AC, DC  | Brushed DC  | |
Function  | Controller - Commutation, Direction Management  | |
Output Configuration  | Pre-Driver - Half Bridge (4)  | |
Interface  | Parallel  | |
Technology  | -  | |
Step Resolution  | -  | |
Applications  | General Purpose  | |
Current - Output  | -  | |
Voltage - Supply  | 2.5V ~ 20V  | |
Voltage - Load  | -  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 20-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $112.59000 | $112.59 | 
| 10 | $88.78100 | $887.81 | 
| 25 | $82.82840 | $2,070.71 | 
| 100 | $76.29090 | $7,629.09 | 
| 250 | $73.17392 | $18,293.48 | 
| 500 | $71.29550 | $35,647.75 | 
| 1,000 | $69.74979 | $69,749.79 | 

