
UC2844AQD8R | |
---|---|
DigiKey Part Number | 296-15683-2-ND - Tape & Reel (TR) 296-15683-1-ND - Cut Tape (CT) 296-15683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2844AQD8R |
Description | IC CURR-MODE PWM CTLR 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844AQD8R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $10.06700 | $100.67 |
25 | $9.15040 | $228.76 |
100 | $8.14120 | $814.12 |
250 | $7.65988 | $1,914.97 |
500 | $7.36954 | $3,684.77 |
1,000 | $7.13076 | $7,130.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.87852 | $17,196.30 |
5,000 | $6.72660 | $33,633.00 |
7,500 | $6.65049 | $49,878.67 |
12,500 | $6.56616 | $82,077.00 |