74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2827DWTR-1

DigiKey Part Number
UC2827DWTR-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC2827DWTR-1
Description
IC REG CTRLR MULT TOP 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Full-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2827DWTR-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Full-Bridge, Push-Pull
Number of Outputs
3
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Frequency - Switching
220kHz
Duty Cycle (Max)
91%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$56.73062$113,461.24
Manufacturers Standard Package