
UC28025DWR | |
---|---|
DigiKey Part Number | 296-41786-2-ND - Tape & Reel (TR) 296-41786-1-ND - Cut Tape (CT) 296-41786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC28025DWR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC28025DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 30V | |
Frequency - Switching | 340kHz ~ 460kHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.35000 | $32.35 |
10 | $24.43300 | $244.33 |
25 | $22.45840 | $561.46 |
100 | $20.28610 | $2,028.61 |
250 | $19.25072 | $4,812.68 |
500 | $18.62696 | $9,313.48 |
1,000 | $18.11337 | $18,113.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $17.69067 | $35,381.34 |
4,000 | $17.34275 | $69,371.00 |