MFR Recommended

UC2527AN | |
|---|---|
DigiKey Part Number | 296-34705-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2527AN |
Description | IC REG CTRLR MULT TOPOLOGY 16DIP |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2527AN Models |
Category | Frequency - Switching 100Hz ~ 400kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 49% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 2 | Supplier Device Package 16-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2525ADWTR | Texas Instruments | 6,414 | 296-41785-1-ND | $22.12000 | MFR Recommended |


