
UC2525ADWTR | |
|---|---|
DigiKey Part Number | 296-41785-2-ND - Tape & Reel (TR) 296-41785-1-ND - Cut Tape (CT) 296-41785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2525ADWTR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2525ADWTR Models |
Category | Frequency - Switching 100Hz ~ 400kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 49% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.12000 | $22.12 |
| 10 | $16.49200 | $164.92 |
| 25 | $15.07840 | $376.96 |
| 100 | $13.52440 | $1,352.44 |
| 250 | $12.78312 | $3,195.78 |
| 500 | $12.49076 | $6,245.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.66557 | $23,331.14 |
| 4,000 | $11.41640 | $45,665.60 |
| 6,000 | $11.29164 | $67,749.84 |










