
UA78M33QDCYRM3Q1 | |
---|---|
DigiKey Part Number | 296-UA78M33QDCYRM3Q1TR-ND - Tape & Reel (TR) 296-UA78M33QDCYRM3Q1CT-ND - Cut Tape (CT) 296-UA78M33QDCYRM3Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M33QDCYRM3Q1 |
Description | AUTOMOTIVE 500MA, 30V, LINEAR VO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M33QDCYRM3Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.86100 | $48.61 |
25 | $4.37160 | $109.29 |
100 | $3.83780 | $383.78 |
250 | $3.58296 | $895.74 |
500 | $3.42908 | $1,714.54 |
1,000 | $3.30271 | $3,302.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.16915 | $7,922.88 |
5,000 | $3.08868 | $15,443.40 |
7,500 | $3.04836 | $22,862.70 |
12,500 | $3.00373 | $37,546.62 |
17,500 | $2.97763 | $52,108.53 |
25,000 | $2.95252 | $73,813.00 |