


UA78M33QDCYRG4Q1 | |
---|---|
DigiKey Part Number | 296-22949-2-ND - Tape & Reel (TR) 296-22949-1-ND - Cut Tape (CT) 296-22949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M33QDCYRG4Q1 |
Description | IC REG LIN 3.3V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M33QDCYRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.95900 | $49.59 |
25 | $4.46040 | $111.51 |
100 | $3.91750 | $391.75 |
250 | $3.65816 | $914.54 |
500 | $3.50182 | $1,750.91 |
1,000 | $3.37316 | $3,373.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.23727 | $8,093.18 |
5,000 | $3.15536 | $15,776.80 |
7,500 | $3.11436 | $23,357.70 |
12,500 | $3.06894 | $38,361.75 |
17,500 | $3.04237 | $53,241.47 |
25,000 | $3.01683 | $75,420.75 |