Direct

TXS02326RGER | |
|---|---|
DigiKey Part Number | 296-27948-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS02326RGER |
Description | IC INTERFACE SPECIALIZED 24VQFN |
Customer Reference | |
Detailed Description | Mobile Handsets Interface 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TXS02326RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Mobile Handsets | |
Interface | I2C | |
Voltage - Supply | 1.7V ~ 3.3V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |


