
TXG1042DBQR | |
|---|---|
DigiKey Part Number | 296-TXG1042DBQRTR-ND - Tape & Reel (TR) 296-TXG1042DBQRCT-ND - Cut Tape (CT) 296-TXG1042DBQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXG1042DBQR |
Description | 10V, 4-BIT FIXED DIRECTION GROUN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 285Mbps 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXG1042DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.71 V ~ 5.5 V | |
Voltage - VCCB | 1.71 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 285Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 10 | $5.19700 | $51.97 |
| 25 | $4.68280 | $117.07 |
| 100 | $4.11680 | $411.68 |
| 250 | $3.84688 | $961.72 |
| 500 | $3.68388 | $1,841.94 |
| 1,000 | $3.66986 | $3,669.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.40813 | $8,520.32 |
| 5,000 | $3.32281 | $16,614.05 |
| 7,500 | $3.28009 | $24,600.67 |
| 12,500 | $3.23274 | $40,409.25 |
| 17,500 | $3.20505 | $56,088.38 |
| 25,000 | $3.17846 | $79,461.50 |




