Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0108YZPR2

DigiKey Part Number
296-TXB0108YZPR2TR-ND - Tape & Reel (TR)
296-TXB0108YZPR2CT-ND - Cut Tape (CT)
296-TXB0108YZPR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0108YZPR2
Description
IC XLTR VL BIDIR 20-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TXB0108YZPR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Signal
CMOS
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Tri-State, Non-Inverted
Part Status
Active
Data Rate
100Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 85°C (TA)
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-XFBGA, DSBGA
Channels per Circuit
8
Supplier Device Package
20-DSBGA
Voltage - VCCA
1.2 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXB0108YZPR2Texas Instruments2,776296-TXB0108YZPR2CT-ND$12.91000Parametric Equivalent
74AVC8T245PW-Q100JNexperia USA Inc.1,3491727-74AVC8T245PW-Q100JCT-ND$10.28000Similar
74LVCH8T245PW,118Nexperia USA Inc.2,6201727-4419-1-ND$7.73000Similar
FXL4245MPXonsemi18,039FXL4245MPXCT-ND$6.49000Similar
In-Stock: 2,776
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.91000$12.91
10$9.44700$94.47
25$8.58000$214.50
100$7.62380$762.38
250$7.16848$1,792.12
500$7.04418$3,522.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.38843$19,165.29
6,000$6.25178$37,510.68
9,000$6.18336$55,650.24
Manufacturers Standard Package