16 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0106RGYR

DigiKey Part Number
296-23868-2-ND - Tape & Reel (TR)
296-23868-1-ND - Cut Tape (CT)
296-23868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0106RGYR
Description
IC XLTR VL BIDIR 16-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TXB0106RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,442
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.54000$13.54
10$9.94500$99.45
25$9.03640$225.91
100$8.03780$803.78
250$7.56228$1,890.57
500$7.45198$3,725.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.74787$20,243.61
6,000$6.60515$39,630.90
9,000$6.53370$58,803.30
Manufacturers Standard Package