6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS3300DRVR

DigiKey Part Number
296-47565-2-ND - Tape & Reel (TR)
296-47565-1-ND - Cut Tape (CT)
296-47565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVS3300DRVR
Description
33V PRECISION SURGE PROTECTION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 33V Internal Switch 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TVS3300DRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
33V
Technology
Internal Switch
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,619
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.26000$7.26
10$4.54400$45.44
100$2.94520$294.52
500$2.25174$1,125.87
1,000$2.03147$2,031.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.74592$5,237.76
6,000$1.60723$9,643.38
9,000$1.59091$14,318.19
Manufacturers Standard Package