
TVP7001PZPR | |
---|---|
DigiKey Part Number | TVP7001PZPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP7001PZPR |
Description | IC VIDEO DIGITIZER 100HTQFP |
Customer Reference | |
Detailed Description | Video Digitizer IC I2C, Serial 100-HTQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | TVP7001PZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Digitizer | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.7V ~ 2.0V, 1.8V ~ 2.0V, 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $76.96162 | $76,961.62 |