TVP5151ZQCR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,850
Unit Price: $55.07000
Datasheet
48-Microstar-Jr
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP5151ZQCR

DigiKey Part Number
296-25423-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP5151ZQCR
Description
IC VIDEO DECODER 48BGA
Customer Reference
Detailed Description
Video Decoder IC Cell Phones, PDA, Players 48-BGA MICROSTAR JUNIOR (4x4)
EDA/CAD Models
TVP5151ZQCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Video Decoder
Applications
Cell Phones, PDA, Players
Voltage - Supply, Analog
1.65V ~ 1.95V
Voltage - Supply, Digital
1.65V ~ 1.95V
Mounting Type
Surface Mount
Package / Case
48-VFBGA
Supplier Device Package
48-BGA MICROSTAR JUNIOR (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 358 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

358In Stock
Ships from Rochester Electronics, LLC