TUSB8044AIRGCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB8044ARGCT

DigiKey Part Number
296-53621-2-ND - Tape & Reel (TR)
296-53621-1-ND - Cut Tape (CT)
296-53621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB8044ARGCT
Description
IC HUB CONTROLLER USB 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 3.1 I2C, SMBus Interface 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TUSB8044ARGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
I2C, SMBus
Standards
USB 3.1
Voltage - Supply
0.99V ~ 1.26V, 3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$93.09000$93.09
10$72.94500$729.45
25$67.90800$1,697.70
100$62.37660$6,237.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$59.73884$14,934.71
500$58.14938$29,074.69
750$57.35339$43,015.04
1,250$56.47125$70,589.06
Manufacturers Standard Package