TMS320LF2401AVFAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB3410IVF

DigiKey Part Number
296-16757-ND
Manufacturer
Manufacturer Product Number
TUSB3410IVF
Description
IC CTRLR SERIAL-TO-USB 32-LQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
TUSB3410IVF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
USB Serial Port Controller
Core Processor
8052
Program Memory Type
ROM (10kB)
Controller Series
TUSB
RAM Size
18K x 8
Interface
I2C, USB, UART
Number of I/O
4
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.