40 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB1104IRNQT

DigiKey Part Number
296-TUSB1104IRNQTTR-ND - Tape & Reel (TR)
296-TUSB1104IRNQTCT-ND - Cut Tape (CT)
296-TUSB1104IRNQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB1104IRNQT
Description
USB TYPE-C 10-GBPS 3.2 X2 ADAPTI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10Gbps 40-WQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
TUSB1104IRNQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB Type C
Input
Differential
Output
Differential
Data Rate (Max)
10Gbps
Number of Channels
4
Delay Time
0.3ns
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$76.69000$76.69
10$59.70200$597.02
25$55.45400$1,386.35
100$50.78420$5,078.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$48.55820$12,139.55
500$47.21654$23,608.27
750$46.54465$34,908.49
1,250$45.80023$57,250.29
1,750$45.36493$79,388.63
Manufacturers Standard Package