
TUSB1021RGFTQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB1021RGFTQ1TR-ND - Tape & Reel (TR) 296-TUSB1021RGFTQ1CT-ND - Cut Tape (CT) 296-TUSB1021RGFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1021RGFTQ1 |
Description | AUTOMOTIVE, USB TYPE-C 10GBPS LI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 x 1:2, 2:1 Channel 10Gbps 40-VQFN (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB Type C | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 2 x 1:2, 2:1 | |
Delay Time | 300ps (Max) | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 200mA (Max) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.05000 | $95.05 |
| 10 | $74.49500 | $744.95 |
| 25 | $69.37320 | $1,734.33 |
| 100 | $63.74150 | $6,374.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $61.05624 | $15,264.06 |
| 500 | $59.43744 | $29,718.72 |
| 750 | $58.62720 | $43,970.40 |
| 1,250 | $57.72935 | $72,161.69 |


