
TSER9615RHBR | |
|---|---|
DigiKey Part Number | 296-TSER9615RHBRTR-ND - Tape & Reel (TR) 296-TSER9615RHBRCT-ND - Cut Tape (CT) 296-TSER9615RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSER9615RHBR |
Description | SERIALIZER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.55Gbps Serializer 5 Input 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 7.55Gbps | |
Input Type | CSI-2, MIPI | |
Output Type | V3Link | |
Number of Inputs | 5 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.8V | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.48000 | $86.48 |
| 10 | $67.61800 | $676.18 |
| 25 | $62.89560 | $1,572.39 |
| 100 | $58.71750 | $5,871.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $51.00496 | $153,014.88 |

