BQ27505YZGR-J4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2008IYZGR

DigiKey Part Number
TSC2008IYZGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSC2008IYZGR
Description
IC SCREEN CNTRL 12BIT 12DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 8 b, 12 b SPI Interface 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TSC2008IYZGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
8 b, 12 b
Interface
SPI
Voltage Reference
External
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$21.45952$64,378.56
Manufacturers Standard Package