TSB41BA3APFPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $130.96854
Datasheet
80-HTQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB41BA3APFPG4

DigiKey Part Number
TSB41BA3APFPG4-ND
Manufacturer
Manufacturer Product Number
TSB41BA3APFPG4
Description
IC TRANSCEIVER 80HTQFP
Customer Reference
Detailed Description
Transceiver IEEE 1394 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TSB41BA3APFPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
IEEE 1394
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
96$116.76344$11,209.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.