TSB82AF15TPZTEP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSB82AF15TPZTEP

TSB12LV01BPZT

DigiKey Part Number
296-11062-ND
Manufacturer
Manufacturer Product Number
TSB12LV01BPZT
Description
IC HP 3.3V LINK LAYER 100-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IEEE 1394 Link Layer Controller IEEE 1394-1995, 1394a-2000 Parallel Interface 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TSB12LV01BPZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
IEEE 1394
Function
Link Layer Controller
Interface
Parallel
Standards
IEEE 1394-1995, 1394a-2000
Voltage - Supply
3.3V, 5V
Current - Supply
-
Operating Temperature
-
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$206.17000$206.17
10$165.78100$1,657.81
24$156.08250$3,745.98
90$145.29200$13,076.28
270$138.91870$37,508.05
450$136.56313$61,453.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,879In Stock
Ships from Rochester Electronics, LLC