
TS5A26542YZTR | |
|---|---|
DigiKey Part Number | 296-21567-2-ND - Tape & Reel (TR) 296-21567-1-ND - Cut Tape (CT) 296-21567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A26542YZTR |
Description | IC SWITCH SPDTX2 750MOHM 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 750mOhm 12-DSBGA (1.9x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TS5A26542YZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 2.25V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 20ns | |
-3db Bandwidth | 43MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 37pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -63dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.9x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.59000 | $7.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.06554 | $12,196.62 |
| 6,000 | $3.97130 | $23,827.80 |
| 9,000 | $3.92412 | $35,317.08 |
| 15,000 | $3.87184 | $58,077.60 |
| 21,000 | $3.84129 | $80,667.09 |

