2 Circuit IC Switch 2:1 15Ohm 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A23157QDGSRQ1

DigiKey Part Number
296-35766-2-ND - Tape & Reel (TR)
296-35766-1-ND - Cut Tape (CT)
296-35766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A23157QDGSRQ1
Description
IC SWITCH SPDT X 2 15OHM 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 15Ohm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A23157QDGSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
8.7ns, 6.8ns
-3db Bandwidth
220MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
5.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-66dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,110
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.45000$6.45
10$4.60100$46.01
25$4.13480$103.37
100$3.62730$362.73
250$3.38480$846.20
500$3.23844$1,619.22
1,000$3.11802$3,118.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.99081$7,477.03
5,000$2.91418$14,570.90
7,500$2.87579$21,568.42
12,500$2.83328$35,416.00
17,500$2.80841$49,147.17
25,000$2.78451$69,612.75
Manufacturers Standard Package