MFR Recommended
Similar

TS3L301DGGRG4 | |
|---|---|
DigiKey Part Number | TS3L301DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3L301DGGRG4 |
Description | IC ETHERNET SWITCH 16X8 48TSSOP |
Customer Reference | |
Detailed Description | Networking Switch IC 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3L301DGGRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 8 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 900MHz | |
Features | 10/100,1000 Base-T, LVDS, LVPECL | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $16.15940 | $32,318.80 |
| 4,000 | $15.83595 | $63,343.80 |



