PI3L301DAEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,501
Unit Price: $24.34000
Datasheet
Telecommunications Switch IC 8 Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3L301DAEX

DigiKey Part Number
PI3L301DAEXDITR-ND - Tape & Reel (TR)
PI3L301DAEXDICT-ND - Cut Tape (CT)
PI3L301DAEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3L301DAEX
Description
IC MUX/DEMUX 2:1 8 OHM 48TSSOP
Customer Reference
Detailed Description
Telecommunications Switch IC 8 Channel 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3L301DAEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
8
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
700MHz
Features
10/100/1000 Base-T
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types