
TS3A4742DGKR | |
---|---|
DigiKey Part Number | 296-24795-2-ND - Tape & Reel (TR) 296-24795-1-ND - Cut Tape (CT) 296-24795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A4742DGKR |
Description | IC SW SPST-NCX2 900MOHM 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 900mOhm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A4742DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 9ns | |
-3db Bandwidth | 125MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -95dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $6.11700 | $61.17 |
25 | $5.52440 | $138.11 |
100 | $4.86990 | $486.99 |
250 | $4.55840 | $1,139.60 |
500 | $4.37038 | $2,185.19 |
1,000 | $4.21561 | $4,215.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.05216 | $10,130.40 |
5,000 | $3.95370 | $19,768.50 |
7,500 | $3.90437 | $29,282.78 |
12,500 | $3.84973 | $48,121.62 |
17,500 | $3.81781 | $66,811.68 |