SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS12A44514DR

DigiKey Part Number
296-23620-2-ND - Tape & Reel (TR)
296-23620-1-ND - Cut Tape (CT)
296-23620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS12A44514DR
Description
IC SWITCH SPST-NOX4 10OHM 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS12A44514DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
2.5Ohm (Max)
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
75ns, 45ns
-3db Bandwidth
530MHz
Charge Injection
-10.5pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,245
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.70000$21.70
10$16.20300$162.03
25$14.81600$370.40
100$13.29180$1,329.18
250$12.56572$3,141.43
500$12.12778$6,063.89
1,000$11.76741$11,767.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.38708$28,467.70
5,000$11.15774$55,788.70
Manufacturers Standard Package