MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3238ECDB | |
|---|---|
DigiKey Part Number | TRS3238ECDB-ND |
Manufacturer | |
Manufacturer Product Number | TRS3238ECDB |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3238ECDB Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 400kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3238EIDBR | Texas Instruments | 0 | 296-19817-1-ND | $20.31000 | MFR Recommended |
| ICL3238EIAZ | Renesas Electronics Corporation | 829 | ICL3238EIAZ-ND | $23.35000 | Similar |
| ICL3238EIAZ-T | Renesas Electronics Corporation | 0 | ICL3238EIAZ-T-ND | $11.41753 | Similar |
| MAX3238CAI+ | Analog Devices Inc./Maxim Integrated | 184 | MAX3238CAI+-ND | $99.56000 | Similar |
| MAX3238CAI+T | Analog Devices Inc./Maxim Integrated | 1,918 | 175-MAX3238CAI+TCT-ND | $99.56000 | Similar |





