
SP3238EEA-L/TR | |
|---|---|
DigiKey Part Number | 1016-1810-2-ND - Tape & Reel (TR) 1016-1810-1-ND - Cut Tape (CT) 1016-1810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3238EEA-L/TR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3238EEA-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $11.29600 | $112.96 |
| 25 | $10.28000 | $257.00 |
| 100 | $9.16370 | $916.37 |
| 250 | $8.63192 | $2,157.98 |
| 500 | $8.31128 | $4,155.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.91522 | $11,872.83 |
| 3,000 | $7.72139 | $23,164.17 |
| 4,500 | $7.62427 | $34,309.22 |
| 7,500 | $7.51670 | $56,375.25 |
| 10,500 | $7.45386 | $78,265.53 |

