
TRF1305B2RYPR | |
---|---|
DigiKey Part Number | 296-TRF1305B2RYPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF1305B2RYPR |
Description | 7.6 GHZ FULL-POWER 3-DB BANDWIDT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 6.5GHz 16-WQFN-FCRLF (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 6.5GHz | |
P1dB | 16dBm | |
Gain | 9.8dB | |
Noise Figure | 12.4dB | |
RF Type | VSAT | |
Voltage - Supply | 2.5V ~ 5V | |
Current - Supply | 180mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-WQFN-FCRLF (2.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $241.55397 | $483,107.94 |