
TRF1305B1RPVR | |
---|---|
DigiKey Part Number | 296-TRF1305B1RPVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF1305B1RPVR |
Description | 3DB BW, 10DB GAIN, FULLY-DIFFERE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 7GHz 12-WQFN-FCRLF (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 7GHz | |
P1dB | 15.8dBm | |
Gain | 10dB | |
Noise Figure | 13.2dB | |
RF Type | VSAT | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 95mA | |
Test Frequency | 1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-WQFN-FCRLF (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $152.10576 | $456,317.28 |