
TRF1216IRGPT | |
|---|---|
DigiKey Part Number  | 296-19289-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TRF1216IRGPT  | 
Description  | IC MIXER 3.3-3.8GHZ DWN 20QFN  | 
Customer Reference  | |
Detailed Description  | RF Mixer IC General Purpose Down Converter 3.3GHz ~ 3.8GHz 20-QFN (4x4)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TRF1216IRGPT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
RF Type  | General Purpose  | |
Frequency  | 3.3GHz ~ 3.8GHz  | |
Number of Mixers  | 1  | |
Gain  | 30dB  | |
Noise Figure  | -  | |
Secondary Attributes  | Down Converter  | |
Current - Supply  | -  | |
Voltage - Supply  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-VFQFN Exposed Pad  | |
Supplier Device Package  | 20-QFN (4x4)  | |
Base Product Number  | 

