TPSM84A21MOJR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPSM84A21MOJR
Texas Instruments TPSM84A21/22 Power Modules | Digi-Key Daily

TPSM84A22MOJT

DigiKey Part Number
296-45300-2-ND - Tape & Reel (TR)
296-45300-1-ND - Cut Tape (CT)
296-45300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM84A22MOJT
Description
DC DC CONVERTER 1.2-2.05V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 2.05V 10A 8V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM84A22MOJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
20-QFN Exposed Pad Module
Size / Dimension
0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm)
Supplier Device Package
20-QFM (9x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$141.15000$141.15
10$112.12100$1,121.21
25$104.86120$2,621.53
100$96.88240$9,688.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$93.07988$23,269.97
500$90.78804$45,394.02
750$89.64047$67,230.35
Manufacturers Standard Package