


TPSM84A22EVM-809 | |
---|---|
DigiKey Part Number | 296-46868-ND |
Manufacturer | |
Manufacturer Product Number | TPSM84A22EVM-809 |
Description | EVAL BOARD FOR TPSM84A22 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM84A22 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.3V, 1.5V, 1.8V, 2V | |
Current - Output | 10A | |
Voltage - Input | 8V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | 4MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPSM84A22 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $482.81000 | $482.81 |